I²S Output Digital Microphone
Knowles introduces its SPH0645LM4H-B, an I²S digital MEMS microphone for portable applications
In response to the growth of smaller, more efficient devices, Knowles developed the most advanced Inter-IC sound, or I²S, interface MEMS microphone for wearables, smartphones, remote controllers, automotive, and smart appliances. Using this I²S interface, the bottom port digital MEMS microphone allows manufacturers to connect directly to application processors or microcontrollers. The result is a more efficient architecture due to decreased complexity, increased battery performance, and a lower cost bill of material. As a result, Knowles’ solution is superior in size and power consumption, with a 25 percent smaller footprint and 50 percent lower current consumption than competitive products. The technology easily integrates with existing mobile device architecture and simplifies system integration through a direct connection to signal processors.
I²S Output Digital Microphone
| Image | Manufacturer Part Number | Description | Direction | Frequency Range | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPH0645LM4H-B | MIC MEMS DIGITAL I2S OMNI -26DB | Omnidirectional | 20 Hz ~ 10 kHz | 9864 - Immediate | $2.56 | View Details |